15-position, 3-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 5.03mm pitch. Features a straight, panel mount orientation with snap-in mounting and a 9.5A current rating. Constructed from natural colored Nylon, this female receptacle offers male or female contact types and a 250V DC rated voltage. UL and CSA approved, with UL94 V-2 flammability rating and RoHS compliance.
Molex 03-09-1151 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 25.78mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 27.1mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 1375 |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| Width | 17.58mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.