Rectangular power connector featuring 3 male contacts with solder terminals, designed for straight orientation. This plug-style connector offers a 5.03mm pitch and a 14A current rating, operating at up to 250V. Constructed from natural colored Nylon with a UL94 V-2 flammability rating, it supports panel, snap-in, and cable mounting. Rated for temperatures from -40°C to 105°C, this RoHS compliant component is supplied in bulk packaging.
Molex 03-09-2031 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 14A |
| Depth | 25.65mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1396 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-2031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
