
4-contact, straight, male and female rectangular power connector with solder terminal. Features a 5.03mm pitch, 11A current rating, and 250V operating voltage. Constructed with a natural colored housing, it is UL and CSA approved, RoHS compliant, and rated UL94 V-2 for flammability. Designed for free hanging, cable mounting with a length of 22.1mm, height of 8.6mm, and depth of 25.4mm.
Molex 03-09-2042 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Primary Type | POWER |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1490 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-2042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
