Rectangular power connector featuring 6 contacts in a straight, male plug configuration. This free-hanging, cable-mount connector supports a 250V operating supply voltage and an 11A current rating. It utilizes solder terminals and has a 5.03mm pitch with two rows. Constructed with a natural colored housing, it operates within a temperature range of -40°C to 105°C and is UL94 V-2 flammability rated. This RoHS compliant component is supplied in bulk packaging.
Molex 03-09-2062 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 18.67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 1261 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-2062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.