12-position, 3-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 5.03mm pitch. This male plug features a straight orientation and panel mount capability with a snap-in design. Rated for 9.5A current and 250V operating voltage, it operates within a temperature range of -40°C to 105°C. Constructed from natural colored Nylon, it meets UL94 V-2 flammability standards and is RoHS compliant.
Molex 03-09-2122 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 25.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Primary Type | POWER |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 1360 |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-2122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.