Molex 03-09-2161 technical specifications.
| Contact Gender | Male |
| Contact Type | Pin, Socket |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42191 |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-2161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.