Molex 03-09-6061 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Depth | 26.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Black |
| Length | 16.97mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Cable |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 1261 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-6061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
