Molex 03-09-7024 technical specifications.
| Color | Red |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 14A |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Red |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1545 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-7024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.