4-position, single-row flexible flat cable/flexible printed circuit connector with ZIF/LIF technology. Features a straight, free-hanging, cable mount orientation with a 8.38mm pitch. Rated for 20A current and operates within a temperature range of -40°C to 105°C. The natural colored housing is constructed from UL94 V-2 rated material.
Molex 03-12-1046 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 20A |
| Depth | 31.12mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 8.38mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42179 |
| Termination | Crimp |
| Width | 31.12mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-12-1046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.