
This single-position, male pin and socket connector features a 3.18mm pitch and a straight, free-hanging orientation for cable mounting. Constructed with a natural nylon body and housing, it supports male or female contact types and a crimp termination. Rated for 20A current and 600V operating voltage, this RoHS compliant component operates within a temperature range of -40°C to 105°C.
Molex 03-12-2016 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Nylon |
| Contact Type | Male or Female |
| Current Rating | 20A |
| Depth | 31.12mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 9.14mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 8.38mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42179 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-12-2016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
