Rectangular power connector featuring 2 circuits and 2 contacts, designed for straight orientation with a 8.38mm pitch. This male plug offers a 20A current rating and operates at up to 600V, with a temperature range of -40°C to 105°C. Constructed with a natural colored Nylon body, it boasts a UL94 V-2 flammability rating and utilizes crimp termination. Mounting options include panel and snap-in, with a lead-free and RoHS compliant design.
Molex 03-12-2025 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 20A |
| Depth | 31.12mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 8.38mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42179 |
| Termination | Crimp |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-12-2025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.