Molex 03-12-2121 technical specifications.
| Contact Gender | Male |
| Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 6.6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2201 |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-12-2121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
