Molex 03-12-7014 technical specifications.
| Contact Gender | Male |
| Current Rating | 20A |
| Housing Color | Red |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Bulk |
| Pitch | 8.38mm |
| RoHS Compliant | Yes |
| Series | 42179 |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-12-7014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.