Molex 03-12-7016 technical specifications.
| Package/Case | 125 |
| Contact Gender | Male |
| Current Rating | 20A |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 4500 |
| Packaging | Bulk |
| Pitch | 8.38mm |
| RoHS Compliant | Yes |
| Series | 42179 |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-12-7016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.