The Econo D connector features a gold contact material and plating, with a copper alloy contact type and a male gender. It has a current rating of 5A and is terminated with a crimp connection. The connector is made of gold material and has a length of 13.64mm. It is not Reach SVHC compliant.
Molex 030-1952-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Gender | Male |
| Length | 13.64mm |
| Material | Gold |
| Reach SVHC Compliant | No |
| Series | Econo D |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 030-1952-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.