Molex 0300700222 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | Mini-Fit® TPA™ 30070 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0300700222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.