Molex 0300700615 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Mini-Fit TPA 30070 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0300700615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.