
Shrouded header connector with 10 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This straight, through-hole mounted component utilizes male pin contacts made of copper alloy with tin plating, offering a contact mating length of 0.311 inches. Designed for solder termination, it operates within a temperature range of -40°C to 100°C and has a maximum DC voltage rating of 500V. The grey, low halogen housing ensures reliable connectivity.
Molex 0307004100 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.311inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 18.68mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Grey |
| Length | 20.69mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | H-DAC 64™ 30700 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307004100 to view detailed technical specifications.
No datasheet is available for this part.