This 20-position, 2-row right angle connector features a 2.54mm pitch and a maximum operating voltage rating of 500V. It is designed for through hole mount and has a maximum operating temperature range of -40 to 100°C. The connector's contacts are made of copper alloy with a tin plating and have a mating length of 0.311inch. The housing is grey in color and the connector is packaged in a tray.
Molex 0307005207 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.311inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 27.07mm |
| Housing Color | Grey |
| Length | 33.38mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | H-DAC 64™ 30700 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307005207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.