Molex 0310681072 technical specifications.
| Color | Brown |
| Contact Type | Male Pin |
| Current Rating | 11A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | H-DAC 64 31068 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0310681072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.