Molex 0311000040 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Housing Color | Black |
| Length | 14.23mm |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | H-DAC 64™ 31100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0311000040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.