This 1-contact RCP crimp cable mount housing is designed for use in applications requiring a reliable and secure connection. With a maximum operating temperature range of -40°C to 105°C, it can withstand a wide range of environmental conditions. The housing is rated for a maximum voltage of 600V and a maximum current of 20A, making it suitable for use in high-power applications. The crimp termination method ensures a secure and durable connection.
Molex 03121016 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 03121016 to view detailed technical specifications.
No datasheet is available for this part.