Molex 0312960004 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | 31296 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0312960004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.