Molex 0312961008 technical specifications.
| Contact Plating | Gold |
| Current Rating | 22A |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Material | Brass |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX150 31296 |
| Termination | Crimp |
| DC Rated Voltage | 500V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0312961008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.