This 10-position female socket is made of grey housing and features a crimp termination. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The socket is designed for free hanging and has a row spacing of 0.248inch. It is compliant with RoHS regulations and is available in bulk packaging with 847 pieces per package.
Molex 0313721100 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Depth | 29.12mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 28.36mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 847 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 0.248inch |
| Series | 31372 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0313721100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.