
Straight male connector accessory with crimp termination, featuring a copper alloy contact with tin plating. Designed for high-current applications, it supports a maximum rating of 22A and 250V AC. Operates reliably across a wide temperature range from -40°C to 125°C. This RoHS compliant component is supplied on tape and reel for efficient assembly.
Molex 0330000002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0330000002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
