Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MOLEX

0330001001

Datasheet
Connector Accessory,
Molex

0330001001

Connector Accessory,

  1. Tools & Production Supplies
  2. Hand Tools
  1. Tools & Production Supplies
  2. Hand Tools
  3. Connector Tools
  4. Assembly

MountingCable
Quick Jump:

Technical Specifications

Molex 0330001001 technical specifications.

General

Contact Plating
Tin
Mount
Cable
Number of Contacts
1
Orientation
Straight
Packaging
Tape and Reel
RoHS Compliant
Yes
Series
MX150™ 33000
Termination
Crimp
Wire/Cable Gauge
14AWG

Compliance

RoHS
Compliant

Datasheet

Molex 0330001001 Datasheet

Download the complete datasheet for Molex 0330001001 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com