Molex 0330001003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX150™ 33000 |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0330001003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.