Molex 0330010003 technical specifications.
| Contact Plating | Gold |
| Contact Type | Power |
| Mount | Cable |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0330010003 to view detailed technical specifications.
No datasheet is available for this part.