Molex 0330012005 technical specifications.
| Contact Plating | Gold |
| Contact Type | Power |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX150™ 33001 |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0330012005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.