Molex 0330012022 technical specifications.
| Contact Plating | Gold, Tin |
| Length | 20.45mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX150™ 33001 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0330012022 to view detailed technical specifications.
No datasheet is available for this part.