Molex 0330014002 technical specifications.
| Package/Case | SIL |
| Contact Plating | Silver |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX150™ 33001 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0330014002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.