Molex 0330110006 technical specifications.
| Contact Plating | Gold, Tin |
| Length | 25.5mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | MX150™ 33011 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0330110006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.