Molex 0330111002 technical specifications.
| Contact Plating | Gold |
| Packaging | Tape and Reel |
| Series | MX150 33011 |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0330111002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.