Molex 0330121001 technical specifications.
| Current Rating | 22A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 33012 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0330121001 to view detailed technical specifications.
No datasheet is available for this part.