Molex 0330122004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Mount | Socket |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX150™ 33012 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0330122004 to view detailed technical specifications.
No datasheet is available for this part.