Molex 0330122021 technical specifications.
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 22A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | MX150™ 33012 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0330122021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.