Molex 0330122023 technical specifications.
| Contact Plating | Tin |
| Current Rating | 22A |
| Gender | Female |
| Packaging | Tape and Reel |
| Series | MX150™ 33012 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0330122023 to view detailed technical specifications.
No datasheet is available for this part.