
The MX150 33012 crimp connector tool is designed for use with 14-16AWG wire gauges and features a tin-plated contact. It is RoHS compliant and suitable for use with the MX150 33012 series connectors. The tool is available in tape and reel packaging and is intended for use in assembly applications.
Molex 0330123001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX150™ 33012 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0330123001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.