Molex 0330123003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Length | 20.45mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX150™ 33012 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0330123003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.