Molex 0330123021 technical specifications.
| Contact Plating | Tin |
| Mount | Cable |
| Packaging | Tape and Reel |
| Series | MX150™ 33012 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0330123021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.