The MX150 33012 is a single contact crimp termination from Molex, featuring a copper alloy contact material with tin plating. It is designed for cable mount applications and is available in tape and reel packaging. The termination is suitable for wire gauges ranging from 18 to 20 AWG.
Molex 0330123022 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | MX150™ 33012 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0330123022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.