Molex 0334670003 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 15.98mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX64™ 33467 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0334670003 to view detailed technical specifications.
No datasheet is available for this part.
