Molex 0334680001 technical specifications.
| Contact Plating | Tin |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX64™ 33468 |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0334680001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
