Molex 0334720813 technical specifications.
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0334720813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.