Molex 0334721601 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 36.95mm |
| Housing Color | Black |
| Length | 39.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | MX150™ 33472 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0334721601 to view detailed technical specifications.
No datasheet is available for this part.