Molex 0334722002 technical specifications.
| Number of Contacts | 20 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 0334722002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.