Molex 0334761841 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Series | MX150 33476 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0334761841 to view detailed technical specifications.
No datasheet is available for this part.