Molex 0334820613 technical specifications.
| Color | Brown |
| Contact Type | Blade Pin |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | MX150 33482 |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0334820613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.