The MX150 34080 Sealed Crimp Contact is a power contact with a tin plating, suitable for cable mounting. It is available in a low halogen and RoHS compliant package. The contact is designed for use with wire gauges ranging from 14AWG to 16AWG. This component is not radiation hardened and is intended for general use.
Molex 0340801001 technical specifications.
| Contact Plating | Tin |
| Contact Type | Power |
| Gender | Male |
| Mount | Cable |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX150™ 34080 Sealed |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0340801001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.